
Right-angle, through-hole board-to-board header with a 9mm depth and 1 position. Features bronze contacts with silver plating, rated for 1A current. Constructed with a zinc housing, this module-style component offers a 12.33mm height and 22.75mm length. Includes guide hardware and operates within a -65°C to 125°C temperature range, compliant with RoHS and ELV standards.
TE Connectivity 1-1469492-8 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9mm |
| ELV | Compliant |
| Guide Hardware | Yes (With) |
| Height | 12.33mm |
| Lead Free | Not Applicable |
| Length | 22.75mm |
| Material | Zinc |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MULTIGIG RT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1469492-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
