16-position, 2-row shrouded header with a 2mm row spacing and 0.079-inch pitch. Features male pin contacts made of copper alloy with gold mating finish and tin plating, offering a 3A contact current rating and 100V DC rated voltage. Right-angle, through-hole mounting with solder termination and 3mm tail length. Constructed with natural thermoplastic insulation and housing, rated UL94 V-0 for flammability. Operating temperature range from -25°C to 85°C, compliant with RoHS and ELV directives.
TE Connectivity 1-1470108-6 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 3.5mm |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | High Performance Interconnect (HPI) |
| Shrouded | Yes (With) |
| Tail Length | 3mm |
| Termination | Solder |
| DC Rated Voltage | 100V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1470108-6 to view detailed technical specifications.
No datasheet is available for this part.