Shrouded header with 10 positions and 2 rows, featuring a 2mm pitch and 0.079-inch spacing. This through-hole mounted component offers a 3A contact current rating with tin-plated brass contacts. It operates within a temperature range of -25°C to 85°C and has a DC rated voltage of 100V. The header is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1-1470109-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 3mm |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Plating Thickness | 100um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1470109-0 to view detailed technical specifications.
No datasheet is available for this part.