TE Connectivity 1-1470140-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 27.7mm |
| Housing Color | Black |
| Keyed | No |
| Length | 87.25mm |
| Mount | Through Hole |
| Number of Poles | 96 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Shielding | Shielded |
| Tail Length | 3.5mm |
| Termination | Solder |
| Width | 28.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1470140-2 to view detailed technical specifications.
No datasheet is available for this part.