TE Connectivity 1-1470140-7 technical specifications.
| Height | 27.7mm |
| Length | 87.25mm |
| Number of Poles | 96 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 28.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1470140-7 to view detailed technical specifications.
No datasheet is available for this part.