12-position, 1-row rectangular wire housing with 2mm pitch. Features female socket contacts for discrete wire termination (28AWG) via crimp. White, free-hanging cable mount housing with UL94 V-0 flammability rating. Operates from -25°C to 85°C, is RoHS and ELV compliant, and lead-free.
TE Connectivity 1-1470199-2 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 25.2mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Termination | Crimp |
| Wire/Cable Gauge | -28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1470199-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.