
14-position, single-row, vertical header connector for wire-to-board applications. Features male pin contacts with tin, bright plating and a 2.5mm pitch. Rated for 3A contact current and operates within a -40°C to 221°C temperature range. Through-hole termination with a 0.14-inch tail length, designed for 22AWG discrete wire. Beige housing with UL94 V-2 flammability rating.
TE Connectivity 1-1470224-4 technical specifications.
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Mating Length | 3.5mm |
| Contact Plating | Tin, Bright |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Beige |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPI |
| Tail Length | 0.14inch |
| Termination | Through Hole |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1470224-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
