34-position, 2-row female socket strip connector with 2.54mm pitch. Features gold, tin, lead plated bronze contacts rated for 2A, suitable for SMD/SMT termination. Vertical orientation with a 0.265-inch height, designed for 2.4mm PCB thickness. Operating temperature range of -65°C to 125°C, with UL94 V-0 flammability rating and CSA approval. Stackable design, supplied in tape and reel packaging.
TE Connectivity 1-147105-7 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.041inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-147105-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.