This 30-contact rectangular female connector features a black housing and a 2.54mm pitch. It is not compliant with ELV regulations and has a flammability rating of UL94 V-0. The contact material is bronze with a tin and lead plating, and the termination is solder. It is available in a tape and reel packaging.
TE Connectivity 1-147106-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-147106-5 to view detailed technical specifications.
No datasheet is available for this part.