
200-position, right-angle SO DIMM socket with a 0.6mm pitch, designed for surface mount applications. Features copper alloy contacts with gold plating, a thermoplastic insulator, and a black housing. Rated for 1.8V, with a maximum operating temperature of 85°C and a minimum of -55°C. This socket is RoHS compliant and UL94 V-0 flammability rated, suitable for DDR2 SDRAM.
TE Connectivity 1-1473005-4 technical specifications.
| Boss | No (Without) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 71.5mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| Stack Height | 5.2mm |
| Termination | Solder |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1473005-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
