TE Connectivity 1-1473149-4 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR2 SDRAM, |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1473149-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.