TE Connectivity 1-1473150-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.5mm |
| Insulation Material | Thermoplastic |
| Length | 71.5mm |
| Memory Type | DDR2 SDRAM, |
| Mount | Surface Mount, Reverse |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1473150-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.