18-position, single-row shrouded header with a 2.54mm pitch. Features male pin contacts with gold-plated brass construction and square contact shape. Designed for right-angle surface mount (SMD) PCB mounting with tape and reel packaging. Offers mating alignment and PCB mount retention, operating within a -65°C to 105°C temperature range. Insulation material is thermoplastic with a UL94 V-0 flammability rating.
TE Connectivity 1-147323-7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-147323-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.