13-position, single-row socket strip with 2.54mm pitch, designed for right-angle surface mount (SMD/SMT) termination. Features bronze contacts with gold, tin, and lead plating, rated for 2A current. Operates across a -65°C to 105°C temperature range, with a UL94 V-0 flammability rating and CSA approval. This stackable connector offers a 3.48mm height and is supplied in tape and reel packaging.
TE Connectivity 1-147721-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.86mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.48mm |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.02mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-147721-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.