12-position, single-row socket strip with 2.54mm pitch, designed for vertical, through-hole PCB mounting. Features female contacts made of bronze with tin, lead, bright plating, rated for 2A current. Operates within a temperature range of -65°C to 125°C, with a housing color of black and UL94 V-0 flammability rating. This stackable connector has a height of 0.265 inches and a contact post length of 0.125 inches.
TE Connectivity 1-147727-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 0.125inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-147727-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.