36-position, 2-row socket strip with 2.54mm pitch for SMD/SMT termination. Features bronze contacts with tin/lead plating, rated for 3A current. Vertical orientation, black housing, and UL94 V-0 flammability rating. Operates from -65°C to 125°C, with CSA approval and high-temperature compatibility.
TE Connectivity 1-147747-8 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-147747-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.