MCX RF coaxial connector, male, straight, cable mount, 50 Ohm impedance, operating frequency 0Hz to 6GHz. Features brass body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Rated for 500 mating cycles, 335V voltage, and operating temperatures from -65°C to 165°C. Offers 0.1dB insertion loss.
TE Connectivity 1-1478005-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1478005-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.