Right angle, male RF coaxial connector with a 50 Ohm impedance, designed for cable mounting via solder termination. Features a brass body with gold plating and a PTFE dielectric, supporting frequencies from 0Hz to 4GHz. Offers 500 mating cycles, a maximum operating temperature of 165°C, and a voltage rating of 250V.
TE Connectivity 1-1478007-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478007-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.