
Female TNC RF coaxial connector with a straight orientation, designed for panel, bulkhead, and cable mounting. Features a 50 Ohm impedance and operates from 0 to 11 GHz, with a maximum insertion loss of 0.2dB. Constructed with a brass body and center contact, both plated in silver, and a PTFE dielectric. Rated for 500V working voltage and 500 mating cycles, with a temperature range of -65°C to 165°C.
TE Connectivity 1-1478021-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 16mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | -11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25.4mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | -5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | CLAMP |
| Voltage Rating | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478021-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.