TE Connectivity 1-1478029-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478029-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.