Straight RF coaxial adapter with 75 Ohm impedance, operating from 0Hz to 2GHz. Features brass body with silver plating, silver-plated brass center contact, and PTFE dielectric. Designed for free-hanging mounting with a straight orientation. Rated for a maximum operating temperature of 165°C and a minimum of -65°C. Supplied in a tray package of 50 units.
TE Connectivity 1-1478041-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 11mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 32.5mm |
| Material | Brass |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478041-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.