
Straight panel mount RF coaxial connector, operating from 0 to 2 GHz with 75 Ohm impedance. Features silver-plated brass body and contacts, with a PTFE dielectric. Designed for bulkhead mounting with panel retention, this female-to-female adapter has a maximum operating temperature of 85°C.
TE Connectivity 1-1478045-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 17mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | -2GHz |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 32.5mm |
| Material | Brass |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | -5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478045-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.