Straight panel mount RF coaxial adapter with 0Hz to 4GHz operating frequency and 50 Ohm impedance. Features brass body with silver plating, silver-plated brass center contact, and PTFE dielectric. Designed for bulkhead mounting with a 15.5mm flange diameter and accommodates panel thicknesses up to 0.197 inches. Rated for operation between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1478046-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 17mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Flange Diameter | 15.5mm |
| Frequency | 4GHz |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 32.5mm |
| Material | Brass |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Panel Thickness | 0.197inch |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478046-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.