RF Coaxial Connector, BNC type, featuring a 75 Ohm impedance and operating from 0Hz to 2GHz. This straight, panel-mount connector has a male gender and a solder termination. Constructed with a brass body and contacts, both plated in silver, it utilizes a PTFE dielectric. Rated for 500V, it operates within a temperature range of -65°C to 165°C.
TE Connectivity 1-1478052-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 30.9mm |
| Material | Brass |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478052-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.