This straight, male RF coaxial connector offers a 50 Ohm impedance and operates from 0Hz to 4GHz, with a maximum frequency of 4GHz. Featuring a brass body with nickel plating and gold-plated brass center contacts, it utilizes a PTFE dielectric. Designed for cable mounting with a solder termination, this connector supports up to 500 mating cycles and has a voltage rating of 500V. It operates within a temperature range of -65°C to 165°C and exhibits an insertion loss of 0.2dB.
TE Connectivity 1-1478101-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478101-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.