Straight, cable mount RF coaxial connector with a 75 Ohm impedance, operating from 0Hz to 2GHz. Features silver-plated brass body and center contact, PTFE dielectric, and a male gender. Rated for 500V, with a maximum operating temperature of 165°C and 500 mating cycles. Termination is solder.
TE Connectivity 1-1478115-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478115-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.