Right-angle, male RF coaxial connector designed for 75 Ohm impedance, operating from 0Hz to 2GHz. Features brass body and contacts with silver plating, and a PTFE dielectric. This cable mount connector supports 500 mating cycles, a working voltage of 500V, and operates within a temperature range of -65°C to 165°C. Termination is via solder, and it is RoHS compliant.
TE Connectivity 1-1478125-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 14.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.9mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478125-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.