RF coaxial connector, BNC series, male, straight, cable mount, 50 Ohm impedance, operating frequency from 0 to 4 GHz. Features brass body with silver plating, brass contacts with silver plating, and PTFE dielectric. Rated for a maximum operating temperature of 165°C and a minimum of -65°C. RoHS compliant.
TE Connectivity 1-1478136-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Material | Brass |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478136-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.