TE Connectivity 1-1478137-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | Teflon |
| ELV | Compliant |
| Gender | Female |
| Impedance | 75R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478137-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.