TE Connectivity 1-1478147-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Panel |
| Operating Frequency | 0 to 2 GHz |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478147-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.