TE Connectivity 1-1478172-0 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | -2GHz |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Brass |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478172-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.