Straight RF coaxial connector with a 50-ohm impedance, designed for panel mounting via flanges. Features silver-plated brass body and contacts, a PTFE dielectric, and a maximum operating frequency of 11 GHz. Offers a voltage rating of 1kV, 500 mating cycles, and operates within a temperature range of -65°C to 165°C. Termination is solder, with a maximum insertion loss of 0.3dB.
TE Connectivity 1-1478190-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478190-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.