RF Coaxial Connector, N Type, Female, Straight, Panel Mount, 50 Ohm impedance, operating frequency from 0 to 11 GHz. Features brass body and contacts with silver plating, and PTFE dielectric. Designed for crimp termination, with a maximum operating temperature of 165°C and a minimum of -65°C.
TE Connectivity 1-1478212-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 30mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478212-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.