TE Connectivity 1-1478224 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.