TE Connectivity 1-1478230-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Color | Silver |
| Depth | 19mm |
| ELV | Compliant |
| Finish | Silver |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 11.1mm |
| Material | Brass |
| Military Standard | MX-913 |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N Type |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478230-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.