
Straight, male RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating frequency range of 0 to 4 GHz. Constructed with a brass body and contact material, both plated in silver, and a PTFE dielectric. This connector supports solder termination and offers a voltage rating of 500V, with a maximum operating temperature of 165°C. Designed for 500 mating cycles, it is RoHS compliant and supplied in a bag of 50 units.
TE Connectivity 1-1478402-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 14.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 26.1mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478402-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.