RF coaxial connector, BNC type, female, straight, cable mount, solder termination. Features 75 Ohm impedance, operating frequency range of 0 to 2 GHz, and a maximum frequency of 2 GHz. Constructed with a brass body and contact material, both silver plated, and a PTFE dielectric. Rated for 500V, with a temperature range of -55°C to 85°C and 500 mating cycles.
TE Connectivity 1-1478411-0 technical specifications.
Download the complete datasheet for TE Connectivity 1-1478411-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.