
RF coaxial connector, SMA coaxial, straight plug, solder termination, 50 ohm impedance, operating frequency 0 to 18 GHz. Features brass center contact with gold plating, PTFE dielectric, and stainless steel body with gold plating. Designed for cable mounting, this male connector has a voltage rating of 335V and an operating temperature range of -65°C to 165°C.
TE Connectivity 1-1478904-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 11.2mm |
| Material | Stainless Steel |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478904-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
