SMA series RF coaxial connector, male gender, straight orientation, designed for cable mounting with a clamp termination. Features a 50 Ohm impedance and operates from 0Hz to 18GHz, with a maximum frequency of 18GHz. Constructed with a stainless steel body plated in gold, and brass contacts also plated in gold. Dielectric material is PTFE, and the connector supports 500 mating cycles. Rated for 500V AC, with an operating temperature range of -65°C to 165°C.
TE Connectivity 1-1478907-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Length | 0.807inch |
| Material | Stainless Steel |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMA |
| Termination | CLAMP |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478907-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.