Straight, male RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating frequency range of 0 to 18 GHz. Constructed with a stainless steel body plated in gold, and brass contacts also plated in gold. Dielectric is PTFE, with a body depth of 8mm and overall length of 0.65 inches. This connector is RoHS compliant and supplied in a box.
TE Connectivity 1-1478922-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 0.65inch |
| Material | Stainless Steel |
| Max Frequency | 18GHz |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478922-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.