Right-angle, male RF coaxial connector with a 50-ohm impedance, designed for cable mounting. Features gold-plated brass center contacts and a stainless steel body with gold plating. Operates from 0 Hz to 12.4 GHz, offering 500 mating cycles. Termination is via solder or crimp, with a PTFE dielectric.
TE Connectivity 1-1478924-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 12.6mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478924-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.