
RF coaxial connector, SMA receptacle, panel mount, straight orientation, 50 Ohm impedance, operating frequency 0 to 18 GHz. Features stainless steel body with gold plating, copper center contact with gold plating, and PTFE dielectric. Designed for solder termination to cable, offering 500 mating cycles.
TE Connectivity 1-1478928-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.5inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478928-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.