SMA receptacle, female, straight orientation, panel mount, solder termination RF coaxial connector. Features 50 Ohm impedance, operating frequency from 0 to 18 GHz, and a stainless steel body with gold plating. Center contact is copper with gold plating, and the dielectric is PTFE. Supplied in a box packaging with 100 units per package.
TE Connectivity 1-1478929-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 0.5inch |
| Max Frequency | 18GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478929-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.