TE Connectivity 1-1478965-0 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478965-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.