RF Coaxial Connector, SMA series, female, straight orientation, panel mount with solder termination. Features 50 Ohm impedance, operating frequency range of 0 to 18 GHz, and gold-plated copper contacts. Constructed with a stainless steel body and PTFE dielectric for reliable performance.
TE Connectivity 1-1478968-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Connector System | Cable-to-Panel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 1.0791inch |
| Max Frequency | 18GHz |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mounting Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478968-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.