Straight SMA adapter with male-to-male gender configuration, operating from 0 to 18 GHz with a 50 Ohm impedance. Features gold-plated brass contacts and a stainless steel body with gold plating. Utilizes PTFE dielectric material for reliable performance. Insertion loss is a low 0.1dB.
TE Connectivity 1-1478981-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Teflon |
| Length | 22.2mm |
| Material | Stainless Steel |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478981-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.