TE Connectivity 1-1478997-0 technical specifications.
| Body Material | PVC |
| Package/Case | SMA |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVC |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478997-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.