TE Connectivity 1-1479086-1 technical specifications.
| Color | Beige |
| ELV | Non-Compliant |
| Gender | Female |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1479086-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.