TE Connectivity 1-1479152-3 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Height | 119.2mm |
| Material | ABS |
| Mount | Wall |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Width | 76.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1479152-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.