Power connector for wire-to-board applications, featuring a 10-position, 10-contact straight receptacle. This female connector offers a 16A contact current rating with gold/nickel plated copper alloy contacts. Designed for through-hole mounting on PCBs up to 1.57mm thick, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 1-1489715-8 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.07mm |
| Housing Color | Black |
| Length | 1.58inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.118inch |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Press-Fit |
| VDE Tested | No |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1489715-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.